Part Details for PC075-H25D-C0 by Panduit Corp
Overview of PC075-H25D-C0 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC075-H25D-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C8287
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:19.1Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, External Width:15.7Mm, Height:24.1Mmrohs Compliant: Yes |Panduit PC075-H25D-C0 (Alternate Part Number: 07498383888 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$115.7300 / $121.8200 | Buy Now |
DISTI #
298-1302-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK PUSH IN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
140 In Stock |
|
$0.9536 / $1.2300 | Buy Now |
DISTI #
PC075-H25D-C0
|
Avnet Americas | Cable Accessories Heavy Duty Fixed Diameter Clamp Nylon 6/6 Black Bulk - Bulk (Alt: PC075-H25D-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7126 | Buy Now |
DISTI #
644-PC075-H25D-C0
|
Mouser Electronics | Cable Mounting & Accessories Pan-Clamp .75 Bundle w/ Integr RoHS: Compliant | 0 |
|
$0.9130 / $1.2300 | Order Now |
DISTI #
71792667
|
RS | Pan-Clamp heavy duty fixed diameter clamp, .75" bundle, black | Panduit PC075-H25D-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.2300 | RFQ |
DISTI #
PANPC075-H25D-C0
|
Heilind Electronics | Pan-Clamp 0.38 Inch (9.7 mm) Bundle Diam | Americas - 0 in Stock |
|
$0.9371 / $0.9824 | Buy Now |
|
Onlinecomponents.com | Pan-Clamp™ heavy duty fixed diameter clamp, .75" (19.1mm) bundle, black, standard package. RoHS: Compliant |
817 In Stock 4700 Factory Stock |
|
$0.8100 / $0.9500 | Buy Now |
DISTI #
51588010
|
Verical | Cable Management, Heavy Duty Clamp Nylon 6/6 Black Push Barb 19.1mm Min Qty: 100 Package Multiple: 100 Date Code: 1506 | Americas - 100 |
|
$1.3194 | Buy Now |
DISTI #
PC075-H25D-C0
|
Avnet Americas | Cable Accessories Heavy Duty Fixed Diameter Clamp Nylon 6/6 Black Bulk - Bulk (Alt: PC075-H25D-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7126 | Buy Now |
DISTI #
000000000000828901
|
Sager | Cable Mounting & Accessories Pan-Clamp .75 Bundle w/ Integr Min Qty: 500 | 0 |
|
$0.7428 / $0.8460 | Buy Now |