Part Details for PC112-H25D-C0 by Panduit Corp
Overview of PC112-H25D-C0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9002AI-233H25DD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for PC112-H25D-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C8290
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:28.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, External Width:15.7Mm, Height:33.8Mmrohs Compliant: Yes |Panduit PC112-H25D-C0 (Alternate Part Number: 07498383894 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 5 |
|
$146.2700 / $171.6700 | Buy Now |
DISTI #
298-1305-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK PUSH IN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$1.2829 / $1.5500 | Buy Now |
DISTI #
30C8290
|
Avnet Americas | Cable Accessories Heavy Duty Fixed Diameter Clamp Nylon 6/6 Black Bulk - Boxed Product (Development Kits) (Alt: 30C8290) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Box | 5 Partner Stock |
|
$146.2700 / $171.6700 | Buy Now |
DISTI #
PC112-H25D-C0
|
Avnet Americas | Cable Accessories Heavy Duty Fixed Diameter Clamp Nylon 6/6 Black Bulk - Bulk (Alt: PC112-H25D-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$90.0700 | Buy Now |
DISTI #
644-PC112-H25D-C0
|
Mouser Electronics | Cable Mounting & Accessories Pan-Clamp 1.12 Bundle w/ Integ RoHS: Compliant | 0 |
|
$1.2200 / $1.5500 | Order Now |
DISTI #
71792673
|
RS | Pan-Clamp heavy duty fixed diameter clamp, 1.12" bundle, black | Panduit PC112-H25D-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.2900 | RFQ |
DISTI #
PANPC112-H25D-C0
|
Heilind Electronics | Pan-Clamp 1.12 (28.5mm) w/ Bundle Integ | Americas - 0 in Stock |
|
$1.1843 / $1.2416 | Buy Now |
|
Onlinecomponents.com | Pan-Clamp™ heavy duty fixed diameter clamp, 1.12" (28.5mm) bundle, black, standard package. RoHS: Compliant |
875 In Stock 22100 Factory Stock |
|
$1.3200 / $1.7800 | Buy Now |
DISTI #
66719383
|
Verical | Cable Management, Heavy Duty Clamp Nylon 6/6 Black Push Barb 28.5mm RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 1506 | Americas - 75 |
|
$1.7290 / $2.1060 | Buy Now |
DISTI #
000000000000828907
|
Sager | Cable Mounting & Accessories Pan-Clamp 1.12 Bundle w/ Integ Min Qty: 500 | 0 |
|
$0.9388 / $1.0700 | Buy Now |