There are no models available for this part yet.
Overview of PC113-2C-C1-120A-X by Picker Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for PC113-2C-C1-120A-X by Picker Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2634-PC113-2C-C1-120A-X-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 120V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
340 In Stock |
|
$3.5209 / $6.0400 | Buy Now | |
Onlinecomponents.com | Subminiature Relay - 2FormC - DPDT - 12A - Coil:120VAC - Solder Lug - Flange Mount RoHS: Compliant |
77 In Stock |
|
$3.2600 / $13.3100 | Buy Now | ||
Master Electronics | Subminiature Relay - 2FormC - DPDT - 12A - Coil:120VAC - Solder Lug - Flange Mount RoHS: Compliant |
77 In Stock |
|
$3.2600 / $13.3100 | Buy Now |