Part Details for PC11801US-SVT by Ease Electronics Co Ltd
Overview of PC11801US-SVT by Ease Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC11801US-SVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4627-PC11801US-SVT-ND
|
DigiKey | CORD 18AWG 5-15P TO C13 118" Min Qty: 1 Lead time: 1 Weeks Container: Bag |
48 In Stock |
|
$31.7060 / $56.5500 | Buy Now |