Part Details for PC123X2YFZ1B by Sharp Microelectronics of the Americas
Overview of PC123X2YFZ1B by Sharp Microelectronics of the Americas
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC123X2YFZ1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC123X2YFZ1B
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler RoHS: Compliant | 7647 |
|
$0.2090 / $0.7100 | Buy Now |
DISTI #
PC123X2YFZ1B
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP4 Min Qty: 2 | 356 |
|
$0.1480 / $0.4330 | Buy Now |
|
ComSIT USA | Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Not Compliant | Europe - 550 |
|
RFQ | |
DISTI #
PC123X2YFZ1B
|
Avnet Silica | Optocoupler 1-CH DC-OUT 5000Vrms 4-Pin DIP (Alt: PC123X2YFZ1B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Silica - 23800 |
|
Buy Now | |
|
New Advantage Corporation | PHOTOCOUPLER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 19000 |
|
$0.1557 / $0.1673 | Buy Now |