Part Details for PC16DH10IP06103A2020TA by Amphenol Piher
Overview of PC16DH10IP06103A2020TA by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16DH10IP06103A2020TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6PSI-10K
|
TME | Potentiometer: shaft, single turn, 10kΩ, 200mW, THT, 6mm, plastic Min Qty: 1 | 73 |
|
$2.1600 / $3.2400 | Buy Now |