Part Details for PC16DH10IP06204A2020TA by Amphenol Piher
Overview of PC16DH10IP06204A2020TA by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16DH10IP06204A2020TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6PSI-200K
|
TME | Potentiometer: shaft, 200kΩ, 200mW, THT, 6mm, plastic, stereo Min Qty: 1 | 179 |
|
$1.8300 / $2.6700 | Buy Now |