Part Details for PC16SH-10CP06-103A2020-C-TA by Amphenol Piher
Overview of PC16SH-10CP06-103A2020-C-TA by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-10CP06-103A2020-C-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7408
|
Newark | Potentiometer, Rotary, 1 Gang, 10Kohm Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-10CP06-103A2020-C-TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$3.7600 / $5.4900 | Buy Now |
DISTI #
1993-PC16SH-10CP06-103A2020-C-TA-ND
|
DigiKey | POT 10K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
600 In Stock |
|
$3.7168 / $7.4300 | Buy Now |
DISTI #
4006893
|
element14 Asia-Pacific | POTENTIOMETER, ROTARY, 1 GANG, 10KOHM RoHS: Compliant Min Qty: 1 Container: Each | 1900 |
|
$3.8933 / $7.9266 | Buy Now |
DISTI #
4006893
|
Farnell | POTENTIOMETER, ROTARY, 1 GANG, 10KOHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1900 |
|
$3.7337 / $7.6049 | Buy Now |