Part Details for PC16SH-10CP06-103A2020-TA by Amphenol Piher
Overview of PC16SH-10CP06-103A2020-TA by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-10CP06-103A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7409
|
Newark | Potentiometer, Rotary, 1 Gang, 10Kohm Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-10CP06-103A2020-TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$1.6500 / $2.7700 | Buy Now |
DISTI #
1993-PC16SH-10CP06-103A2020-TA-ND
|
DigiKey | POT 10K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
446 In Stock |
|
$1.6185 / $3.7200 | Buy Now |