Part Details for PC16SH-10CP06-103B2020-C-TA by Amphenol Piher
Overview of PC16SH-10CP06-103B2020-C-TA by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-10CP06-103B2020-C-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7410
|
Newark | Potentiometer, Rotary, 1 Gang, 10Kohm Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-10CP06-103B2020-C-TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$4.5000 / $6.5800 | Buy Now |
DISTI #
1993-PC16SH-10CP06-103B2020-C-TA-ND
|
DigiKey | POT 10K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$4.2170 / $8.1400 | Buy Now |
DISTI #
4006892
|
element14 Asia-Pacific | POTENTIOMETER, ROTARY, 1 GANG, 10KOHM RoHS: Compliant Min Qty: 1 Container: Each | 2000 |
|
$4.4179 / $8.6883 | Buy Now |
DISTI #
4006892
|
Farnell | POTENTIOMETER, ROTARY, 1 GANG, 10KOHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 2000 |
|
$4.5089 / $9.2053 | Buy Now |