Part Details for PC16SH-10CP06-474B2020-TA by Amphenol Piher
Overview of PC16SH-10CP06-474B2020-TA by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-10CP06-474B2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7427
|
Newark | Potentiometer, Rotary, 1 Gang, 470Kohm Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-10CP06-474B2020-TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1573 |
|
$2.1100 / $3.0900 | Buy Now |
DISTI #
1993-PC16SH-10CP06-474B2020-TA-ND
|
DigiKey | POT 470K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
598 In Stock |
|
$1.9319 / $4.4200 | Buy Now |
DISTI #
4006929
|
element14 Asia-Pacific | POTENTIOMETER, ROTARY, 1 GANG, 470KOHM RoHS: Compliant Min Qty: 1 Container: Each | 1399 |
|
$2.2448 / $4.7259 | Buy Now |
DISTI #
4006929
|
Farnell | POTENTIOMETER, ROTARY, 1 GANG, 470KOHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1573 |
|
$2.1552 / $4.4983 | Buy Now |