Part Details for PC16SH-10CP22-103A2020-C-TA by Amphenol Piher
Overview of PC16SH-10CP22-103A2020-C-TA by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-10CP22-103A2020-C-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5605
|
Newark | Pot, 10K, 0.2W, Linear, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pc-16 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-10CP22-103A2020-C-TA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.8500 | Buy Now |
DISTI #
1993-1228-ND
|
DigiKey | POT 10K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
805 In Stock |
|
$3.7168 / $7.4300 | Buy Now |
DISTI #
71481457
|
RS | POTENTIOMETER,16mm, P/M, Carbon Sensor,10kOhm,0.2,Side adjustment" | Piher - Amphenol PC16SH-10CP22-103A2020-C-TA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6950 | RFQ |
DISTI #
PC16SH-10CP22-103A
|
TME | Potentiometer: shaft, 10kΩ, 200mW, THT, 6mm, plastic, carbon Min Qty: 1 | 0 |
|
$2.5400 / $3.7600 | RFQ |
DISTI #
3128396
|
Farnell | POT, 10K, 0.2W, LINEAR RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$8.6098 | Buy Now |