There are no models available for this part yet.
Overview of PC16SH-10IP06-102A2020-TA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PC16SH-10IP06-102A2020-TA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PC16SH-10IP06-102A
|
Avnet Americas | 16 MM PANEL MOUNT CARBON SENSOR/POTENTIOMETER - Bulk (Alt: PC16SH-10IP06-102A) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.6981 | Buy Now | |
DISTI #
531-PC16SH1IP612A2TA
|
Mouser Electronics | Potentiometers RoHS: Compliant | 69 |
|
$1.4200 / $2.2300 | Buy Now | |
DISTI #
33090654
|
Verical | 16 mm Carbon Potentiometer Resistor RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1912 | Americas - 38 |
|
$0.8976 / $0.9636 | Buy Now | |
DISTI #
C1S116731369225
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant | 38 |
|
$0.9539 / $1.0906 | Buy Now |