Part Details for PC16SH-10IP06-104A2020-TA by Amphenol Piher
Overview of PC16SH-10IP06-104A2020-TA by Amphenol Piher
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-10IP06-104A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4461
|
Newark | Pot, 100K, 0.2W, Linear, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pc-16 Series, Potentiometer Mounting:Bushing, Shaft Diameter:6Mm, No. Of Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-10IP06-104A2020-TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$1.7100 / $2.8600 | Buy Now |
DISTI #
71AC5608
|
Newark | Pot, 100K, 0.2W, Linear, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pc-16 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-10IP06-104A2020-TA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.7100 | Buy Now |
DISTI #
1993-1226-ND
|
DigiKey | POT 100K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
587 In Stock |
|
$1.4232 / $2.5900 | Buy Now |
DISTI #
71481455
|
RS | POTENTIOMETER,16mm, P/M, Carbon sensor,100kOhm,0.2,Side adjustment" | Piher - Amphenol PC16SH-10IP06-104A2020-TA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6610 | RFQ |
|
Onlinecomponents.com | 16mm Rotary Potentiometer - Carbon - 100K Ohm - 20% - 0.2W - Plastic Linear Taper - Horizontal - PCB Pin Panel Mount mount Bulk RoHS: Compliant |
590 In Stock |
|
$1.2400 / $2.0800 | Buy Now |
|
Master Electronics | 16mm Rotary Potentiometer - Carbon - 100K Ohm - 20% - 0.2W - Plastic Linear Taper - Horizontal - PCB Pin Panel Mount mount Bulk RoHS: Compliant |
590 In Stock |
|
$1.2400 / $2.0800 | Buy Now |