Part Details for PC16SH-10IP06-502A2020-TA by Amphenol Piher
Overview of PC16SH-10IP06-502A2020-TA by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-10IP06-502A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7447
|
Newark | Potentiometer, Rotary, 1 Gang, 5Kohm Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-10IP06-502A2020-TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1184 |
|
$1.8800 / $2.7400 | Buy Now |
DISTI #
1993-PC16SH-10IP06-502A2020-TA-ND
|
DigiKey | POT 5K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
573 In Stock |
|
$1.6099 / $3.6800 | Buy Now |