Part Details for PC16SH10I-30753 by Amphenol Piher
Overview of PC16SH10I-30753 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS30753261 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,Paladin 4X8 Cable, 28 AWG, 40 GHz |
Price & Stock for PC16SH10I-30753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APRPC16SH10I-30753
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |