Part Details for PC16SV-10IP05-502A2020-TA by Amphenol Piher
Overview of PC16SV-10IP05-502A2020-TA by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SV-10IP05-502A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0783
|
Newark | Pc16Sv-10Ip05-502A2020-Ta |Amphenol Piher Sensors And Controls PC16SV-10IP05-502A2020-TA RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0600 | Buy Now |
DISTI #
1993-PC16SV-10IP05-502A2020-TA-ND
|
DigiKey | POT 5K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
567 In Stock |
|
$1.8615 / $4.2500 | Buy Now |
|
Future Electronics | PC-16 Series Single 5 kOhm ±20% Linear Vertical IP54 Carbon Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$1.8700 / $1.9200 | Buy Now |