Part Details for PC16SV-10IP12-103A2020-TA by Amphenol Piher
Overview of PC16SV-10IP12-103A2020-TA by Amphenol Piher
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SV-10IP12-103A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4464
|
Newark | Pot, 10K, 0.2W, Linear, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pc-16 Series, Potentiometer Mounting:Bushing, Shaft Diameter:6Mm, No. Of Gangs:1, rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SV-10IP12-103A2020-TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1173 |
|
$1.5100 / $2.6500 | Buy Now |
DISTI #
71AC5611
|
Newark | Pot, 10K, 0.2W, Linear, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pc-16 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SV-10IP12-103A2020-TA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9600 | Buy Now |
DISTI #
1993-1231-ND
|
DigiKey | POT 10K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
163 In Stock |
|
$1.8497 / $4.2300 | Buy Now |
DISTI #
71481460
|
RS | POTENTIOMETER,16mm, P/M, Carbon Sensor,10kOhm,0.2,Top adjustment" | Piher - Amphenol PC16SV-10IP12-103A2020-TA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6480 | RFQ |
|
Onlinecomponents.com | 16mm Rotary Potentiometer - Carbon - 10K Ohm - 20% - 0.2W - Plastic Linear Taper - Vertical - PCB Pin Panel Mount mount Bulk RoHS: Compliant | 0 |
|
$1.2400 / $2.0800 | Buy Now |
DISTI #
PC16SV-10IP12-103A
|
TME | Potentiometer: shaft, 10kΩ, 200mW, THT, 6mm, plastic, mono, carbon Min Qty: 1 | 340 |
|
$1.2500 / $2.0700 | Buy Now |
DISTI #
3128403
|
Farnell | POT, 10K, 0.2W, LINEAR RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1173 |
|
$1.9772 / $4.6801 | Buy Now |