Part Details for PC21-80MM by Caplugs
Overview of PC21-80MM by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB8001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE, FLS Series | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
FCE17E09PC210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 470pF |
Price & Stock for PC21-80MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-PC21-80MM
|
Mouser Electronics | Adhesive Tapes PC21-80MM 80MM X 66M RoHS: Compliant | 0 |
|
$29.6000 / $40.0600 | Order Now |