Part Details for PC2651-1R by Tripp Lite
Overview of PC2651-1R by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC2651-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-PC2651-1R-ND
|
DigiKey | PDU EPO 2U IN: TB 120V 24A 1P OU Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,900.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,420.4800 / $4,674.2300 | Buy Now |