Part Details for PC323-12L-X by Picker Components
Overview of PC323-12L-X by Picker Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC323-12L-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC323-12L-X-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
6663 In Stock |
|
$0.7227 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Telecom Relay - 2FormC - DPDT - 3A - Coil: 12VDC@0.15W - Gold Clad Contacts - PCB Through Hole RoHS: Compliant |
940 In Stock |
|
$0.7500 / $3.4500 | Buy Now |
|
Master Electronics | Telecom Relay - 2FormC - DPDT - 3A - Coil: 12VDC@0.15W - Gold Clad Contacts - PCB Through Hole RoHS: Compliant |
940 In Stock |
|
$0.7500 / $3.4500 | Buy Now |