Part Details for PC323-24-X by Picker Components
Overview of PC323-24-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC323-24-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Relay - 2FormC - DPDT - 3A - Coil: 24VDC@0.15W - Gold Clad Contacts - PCB Through Hole RoHS: Compliant | 0 |
|
$0.8600 / $3.9300 | Buy Now |