There are no models available for this part yet.
Overview of PC358 by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC358G2-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / | |
UPC358G2(5)-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / | |
UPC358HA-A | Renesas Electronics Corporation | Operational Amplifiers, , / |
CAD Models for PC358 by Sharp Corp
Part Data Attributes for PC358 by Sharp Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Package Description
|
MINI-FLAT, 4 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
120 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PC358
This table gives cross-reference parts and alternative options found for PC358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC702V4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | PC358 vs PC702V4 |
SFH615-4TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | PC358 vs SFH615-4TRIOS |
MCT276.200D | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | PC358 vs MCT276.200D |
SFH615-1XSMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | PC358 vs SFH615-1XSMT&R |
TLP185 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | PC358 vs TLP185 |
SFH618A-3-SM | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | PC358 vs SFH618A-3-SM |
LTV702VSBTA1-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Lite-On Semiconductor Corporation | PC358 vs LTV702VSBTA1-V |
SFH600-3X-SM | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | PC358 vs SFH600-3X-SM |
PC123FS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | PC358 vs PC123FS |
SFH615AGR-X016 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-4 | Vishay Semiconductors | PC358 vs SFH615AGR-X016 |