PC367N1TJ00F
Description: Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN

Overview of PC367N1TJ00F by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PC367N1TJ00F by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC367N1TJ00F by Sharp Corp

PC367N1TJ00F
Sharp Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
MINI-FLAT, 4 PIN
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Forward Current-Max
0.01 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e2
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Copper (Sn/Cu)
Want to compare parts?
  1. PC367N1TJ00F
    Sharp Corp
    Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN
    VS

Alternate Parts for PC367N1TJ00F

This table gives cross-reference parts and alternative options found for PC367N1TJ00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC367N1TJ00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC367N1T000F Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 Sharp Corp PC367N1TJ00F vs PC367N1T000F
Part Number Description Manufacturer Compare
PC367NT0000F Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 Sharp Corp PC367N1TJ00F vs PC367NT0000F
PC367N1T000F Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 Sharp Corp PC367N1TJ00F vs PC367N1T000F
PC367N Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN Sharp Corp PC367N1TJ00F vs PC367N
PC367NT Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN Sharp Corp PC367N1TJ00F vs PC367NT
PC367N1 Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN Sharp Corp PC367N1TJ00F vs PC367N1

Related Parts for PC367N1TJ00F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC367N1TJ00F by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC367N1TJ00F by Sharp Corp

Select Manufacturer
Which Manufacturer of PC367N1TJ00F would you like to use for your alert(s)?
  • Please alert me when PC367N1TJ00F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC367N1TJ00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC367N1TJ00F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC367N1TJ00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC367N1TJ00F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC367N1TJ00F by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: