Part Details for PC367N2J000F by Sharp Microelectronics of the Americas
Overview of PC367N2J000F by Sharp Microelectronics of the Americas
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC367N2J000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC367N2J000F
|
Mouser Electronics | Transistor Output Optocouplers 200-400% CTR ranked Ic mA 1.0 to 2.0 RoHS: Compliant | 532 |
|
$0.3110 / $1.0700 | Buy Now |
DISTI #
PC367N2J000F
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 61 |
|
$0.3610 / $0.8710 | Buy Now |
DISTI #
PC367N2J000F
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: PC367N2J000F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | OPTOISO 3.75KV TRANS 4-MINI-FLAT | 3890 |
|
RFQ |