Part Details for PC3H7CJ0001H by Sharp Microelectronics of the Americas
Overview of PC3H7CJ0001H by Sharp Microelectronics of the Americas
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC3H7CJ0001H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC3H7CJ0001H
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler RoHS: Compliant | 8366 |
|
$0.4040 / $1.2600 | Buy Now |
DISTI #
PC3H7CJ0001H
|
Avnet Silica | SHPPC3H7CJ0001H (Alt: PC3H7CJ0001H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 2 Weeks, 3 Days | Silica - 45500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 80V 2.5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-1.27mm Optocouplers - Phototransistor Output ROHS | 1475 |
|
$0.1368 / $0.2541 | Buy Now |
|
LCSC | 80V 2.5kV 50mA 100mV1mA20mA 1 6V 1.2V DC SOP-4-1.27mm Transistor Output Optocoupler ROHS | 1475 |
|
$0.1322 / $0.2593 | Buy Now |
|
New Advantage Corporation | PHOTOTRIAC COUPLER RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 35000 |
|
$0.1954 / $0.2099 | Buy Now |