Part Details for PC400 by Arco Electronics
Overview of PC400 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF | |
FCE17E09PC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 180pF | |
FCE17A15PC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF |
Part Details for PC400
PC400 CAD Models
PC400 Part Data Attributes
|
PC400
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
PC400
Arco Electronics
Variable Capacitor, Mica, 2.5pF Min, 7pF Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 7 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 18.256 mm | |
Length | 13.494 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 175 V | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 9.525 mm |