-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF | |
FCE17E09PC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 180pF | |
FCE17A15PC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC400
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC400
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | MINI- FLAT, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Hysteresis Ratio-Nom | 0.7 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for PC400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC400Z | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN | Sharp Corp | PC400 vs PC400Z |
PC400T | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN | Sharp Corp | PC400 vs PC400T |
PC400TJ0000F | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN | Sharp Corp | PC400 vs PC400TJ0000F |