Part Details for PC405 by Arco Electronics
Overview of PC405 by Arco Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC405
PC405 CAD Models
PC405 Part Data Attributes
|
PC405
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
PC405
Arco Electronics
Variable Capacitor, Mica, 16pF Min, 90pF Max,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 5338 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 90 pF | |
Capacitance-Min | 16 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 18.256 mm | |
Length | 13.494 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Style | PCB Mount | |
Series | PC | |
Size Code | 5338 | |
Width | 9.525 mm |