Part Details for PC420AR-20-IS by Wilcoxon Sensing Technologies
Overview of PC420AR-20-IS by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC420AR-20-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1767
|
Newark | Loop Powered Sensor, 30V, Stud, Supply Voltage:30Vdc, Impedance:-, Sensor Mounting:Stud, Sensitivity:-, External Diameter:1.12", Internal Diameter:0.94", Input Current:-, Product Range:Pc420A-Is Series Rohs Compliant: Yes |Amphenol Wilcoxon PC420AR-20-IS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.6700 / $677.8200 | Buy Now |
DISTI #
2053-PC420AR-20-IS-ND
|
DigiKey | ACCEL 4-20MA SENSORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$532.8800 | Buy Now |
DISTI #
71872533
|
RS | Sensor, Topexit,85C,4-20mA,20g, MIL-C-5015connector | Wilcoxon Sensing Technologies PC420AR-20-IS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$618.1600 / $786.7500 | RFQ |
DISTI #
WILPC420AR-20-IS
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |