Part Details for PC420VP-10 by Wilcoxon Sensing Technologies
Overview of PC420VP-10 by Wilcoxon Sensing Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC420VP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2230
|
Newark | Top Exit, 85° C, 4-20 Ma (±5% @ Full Scale) Proportional Velocity, Equivalent Peak, 1.0 Ips (25.4 Mm/Sec), Blunt Cut Cable, 4 Meter Pvc Coated Leads Standard, Add $25.00, Up To 75 Meters. Rohs Compliant: Yes |Amphenol Wilcoxon PC420VP-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$419.2300 | Buy Now |
DISTI #
2053-PC420VP-10-ND
|
DigiKey | ACCEL 4-20MA SENSORS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$435.9010 / $450.6500 | Buy Now |
DISTI #
71862761
|
RS | 4-20 mA vibraton sensor, 1.0 ips, velocity output, 105C extended temp range | Wilcoxon Sensing Technologies PC420VP-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$507.9300 / $546.1700 | RFQ |
DISTI #
WILPC420VP-10
|
Heilind Electronics | 4-20mA LOOP-POWERED SENSOR TOP EXIT, 105C | Americas - 34 in Stock |
|
$523.3871 / $550.0000 | Buy Now |
DISTI #
WILPC420VP-10
|
Interstate Connecting Components | 4-20mA LOOP-POWERED SENSOR TOP EXIT, 105C | 11 |
|
$523.3871 / $550.0000 | Buy Now |