Part Details for PC420VR-20-DA by Amphenol Corporation
Overview of PC420VR-20-DA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC420VR-20-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-PC420VR-20-DA
|
Mouser Electronics | Vibration Sensors Top exit, 85 C, 4-20 mA ( 5% @ full scale) proportional to Velocity, RMS, 2.0 ips (50.8 mm/sec), Dynamic Acceleration -100 mV/g, (10.2 mV/m/sec2) , 1/4-28 mounting hole (stud included), 3 pin MIL-C-5015 connector. RoHS: Compliant | 0 |
|
$607.6500 / $628.2400 | Order Now |