Part Details for PC451 by Sharp Corp
Overview of PC451 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC451GR(5)-9LG-E1-A | Renesas Electronics Corporation | Single Power Supply Quad Operational Amplifiers | |
UPC451C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
UPC451G2-A | Renesas Electronics Corporation | Single Power Supply Quad Operational Amplifiers |
Part Details for PC451
PC451 CAD Models
PC451 Part Data Attributes
|
PC451
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC451
Sharp Corp
Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | MINI-FLAT, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC451
This table gives cross-reference parts and alternative options found for PC451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC451T | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN | Sharp Corp | PC451 vs PC451T |