Part Details for PC452TEJ000F by Sharp Corp
Overview of PC452TEJ000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC452TEJ000F
PC452TEJ000F CAD Models
PC452TEJ000F Part Data Attributes:
|
PC452TEJ000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC452TEJ000F
Sharp Corp
Darlington Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN COPPER |
Alternate Parts for PC452TEJ000F
This table gives cross-reference parts and alternative options found for PC452TEJ000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC452TEJ000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC452TJ0000F | Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | Sharp Corp | PC452TEJ000F vs PC452TJ0000F |
PC452J00000F | Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | Sharp Corp | PC452TEJ000F vs PC452J00000F |
PC452 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN | Sharp Corp | PC452TEJ000F vs PC452 |