Part Details for PC457L0YIP0F by Sharp Corp
Overview of PC457L0YIP0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC457L0YIP0F
PC457L0YIP0F CAD Models
PC457L0YIP0F Part Data Attributes
|
PC457L0YIP0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC457L0YIP0F
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PC457L0YIP0F
This table gives cross-reference parts and alternative options found for PC457L0YIP0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC457L0YIP0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC417 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, MINI-FLAT, 6 PIN | Sharp Corp | PC457L0YIP0F vs PC417 |
PC457L0NIP | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, PLASTIC, MINIFLAT-6/5 | Sharp Corp | PC457L0YIP0F vs PC457L0NIP |
PC417T | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, MINI-FLAT, 6 PIN | Sharp Corp | PC457L0YIP0F vs PC417T |