Part Details for PC4B0029-19NX-1-C by TE Connectivity
Overview of PC4B0029-19NX-1-C by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PC4B0029-19NX-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 F 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant | 0 |
|
$169.0800 / $463.1500 | Buy Now |
DISTI #
EH9482-000
|
TTI | Modular Connectors / Ethernet Connectors PC4B0029-19NX-1-C Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$133.8000 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant | 0 |
|
$169.0800 / $463.1500 | Buy Now |
Part Details for PC4B0029-19NX-1-C
PC4B0029-19NX-1-C CAD Models
PC4B0029-19NX-1-C Part Data Attributes
|
PC4B0029-19NX-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PC4B0029-19NX-1-C
TE Connectivity
Rectangular Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |