Part Details for PC4D0024-19NY-4-J by TE Connectivity
Overview of PC4D0024-19NY-4-J by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for PC4D0024-19NY-4-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-PC4D0024-19NY-4-J-ND
|
DigiKey | PC4D0024-19NY-4-J Min Qty: 25 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$688.8184 | Buy Now |
DISTI #
PC4D0024-19NY-4-J
|
Avnet Americas | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A - Bulk (Alt: PC4D0024-19NY-4-J) Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$576.7165 | Buy Now |
DISTI #
650-PC4D002419NY4J
|
Mouser Electronics | TE Connectivity PC4D0024-19NY-4-J RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$664.9200 | Buy Now |
DISTI #
RYCPC4D0024-19NY-4-J
|
Heilind Electronics | PC4D0024-19NY-4-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$648.7000 / $1,722.5900 | Buy Now |
DISTI #
RYCPC4D0024-19NY-4-J
|
Interstate Connecting Components | PC4D0024-19NY-4-J | 0 |
|
Buy Now | |
DISTI #
000000000006194181
|
Sager | TE Connectivity PC4D0024-19NY-4-J Min Qty: 1 | 0 |
|
$720.3200 | Buy Now |
DISTI #
PC4D0024-19NY-4-J
|
Avnet Abacus | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A (Alt: PC4D0024-19NY-4-J) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PC4D0024-19NY-4-J
|
Avnet Abacus | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A (Alt: PC4D0024-19NY-4-J) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |