Part Details for PC4F0023-19NY-4-J by TE Connectivity
Overview of PC4F0023-19NY-4-J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PC4F0023-19NY-4-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-PC4F0023-19NY-4-J-ND
|
DigiKey | PC4F0023-19NY-4-J Min Qty: 25 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$380.5760 | Buy Now |
DISTI #
PC4F0023-19NY-4-J
|
Avnet Americas | Connector RJ45 Cat6a Right Angle Feedthrough Jam Nut Receptacle Gold Plated Copper Alloy - Bulk (Alt: PC4F0023-19NY-4-J) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$312.6944 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$360.5200 | Buy Now |
DISTI #
RYCPC4F0023-19NY-4-J
|
Heilind Electronics | PC4F0023-19NY-4-J | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPPC4F0023-19NY-4-J
|
Heilind Electronics | PC4F0023-19NY-4-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$355.3500 / $903.8600 | Buy Now |
DISTI #
AMPPC4F0023-19NY-4-J
|
Interstate Connecting Components | PC4F0023-19NY-4-J | 0 |
|
Buy Now | |
DISTI #
RYCPC4F0023-19NY-4-J
|
Interstate Connecting Components | PC4F0023-19NY-4-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$355.3500 / $903.8600 | Buy Now |
Part Details for PC4F0023-19NY-4-J
PC4F0023-19NY-4-J CAD Models
PC4F0023-19NY-4-J Part Data Attributes
|
PC4F0023-19NY-4-J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PC4F0023-19NY-4-J
TE Connectivity
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |