Part Details for PC7-Q05 by AUER Signal GmbH
Overview of PC7-Q05 by AUER Signal GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC7-Q05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6762
|
Newark | Signal Tower, Steady, 105Db, 24V Rohs Compliant: Yes |Auer Signal PC7-Q05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$218.4400 / $265.0400 | Buy Now |
DISTI #
900-PC7-Q05
|
Mouser Electronics | Tower Lights PC7 modular Signal tower 70mm 24 V AC/DC red/amber/green/blue, black RoHS: Compliant | 0 |
|
Order Now |