Part Details for PC715V0YSZXF by Sharp Corp
Overview of PC715V0YSZXF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC715V0YSZXF
PC715V0YSZXF CAD Models
PC715V0YSZXF Part Data Attributes:
|
PC715V0YSZXF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC715V0YSZXF
Sharp Corp
Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PC715V0YSZXF
This table gives cross-reference parts and alternative options found for PC715V0YSZXF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC715V0YSZXF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC715V0YSZX | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | Sharp Corp | PC715V0YSZXF vs PC715V0YSZX |
PC715V0NSZX | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | Sharp Corp | PC715V0YSZXF vs PC715V0NSZX |