Part Details for PC730-2A-C1-12DF by Picker Components
Overview of PC730-2A-C1-12DF by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64112DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
R5F21112DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
ISOW1412DFMR | Texas Instruments | Low-emissions, 500-kbps, reinforced isolated RS-485/RS-422 transceiver with integrated power 20-SOIC -40 to 125 |
Price & Stock for PC730-2A-C1-12DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay - 2FormA - DPST - 30A - Coil: 12VDC - Side Flange - Quick Connects - Class F Insulation RoHS: Compliant | 0 |
|
$8.9100 / $42.9000 | Buy Now |