Part Details for PC730-2C-C1-24A by Picker Components
Overview of PC730-2C-C1-24A by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC730-2C-C1-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC730-2C-C1-24A-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 24V Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.9586 | Buy Now |
|
Onlinecomponents.com | Power Relay - 2FormC - DPDT - 30A - Coil: 24VAC - Side Flange - Quick Connects - Class B Insulation RoHS: Compliant | 0 |
|
$7.5900 / $23.9800 | Buy Now |