Part Details for PC73UD10C1000TF by Mersen Electrical Power
Overview of PC73UD10C1000TF by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for PC73UD10C1000TF
PC73UD10C1000TF CAD Models
PC73UD10C1000TF Part Data Attributes
|
PC73UD10C1000TF
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PC73UD10C1000TF
Mersen Electrical Power
Electric Fuse, 1000A, 1000VAC, 150000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 73 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 73 | |
Joule Integral-Nom | 370000 J | |
Mounting Feature | PANEL MOUNT | |
Rated Breaking Capacity | 167000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 1000 V | |
Reference Standard | CCC; CE; CSA; EAC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PC73UD10C1000TF
This table gives cross-reference parts and alternative options found for PC73UD10C1000TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC73UD10C1000TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10URD73TTF1000 | Electric Fuse, Very Fast Blow, 1000A, 1000VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | PC73UD10C1000TF vs 10URD73TTF1000 |