Part Details for PC74HC166T by Philips Semiconductors
Overview of PC74HC166T by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for PC74HC166T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC | 40 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for PC74HC166T
PC74HC166T CAD Models
PC74HC166T Part Data Attributes
|
PC74HC166T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HC166T
Philips Semiconductors
Shift Register, 8-Bit, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |