Part Details for PC74HC4051P by Philips Semiconductors
Overview of PC74HC4051P by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for PC74HC4051P
PC74HC4051P CAD Models
PC74HC4051P Part Data Attributes
|
PC74HC4051P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HC4051P
Philips Semiconductors
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 225 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Surface Mount | NO | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |