There are no models available for this part yet.
Overview of PC776-1X-24S-D-X by Picker Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for PC776-1X-24S-D-X by Picker Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2634-PC776-1X-24S-D-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 130A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10 In Stock |
|
$37.6920 / $50.2600 | Buy Now | |
Onlinecomponents.com | Automotive Relay - 1FormX - SPST - 130A - Coil: 24VDC - Internal Diode - Bifurcated Contacts - Class F - Sealed RoHS: Compliant | 0 |
|
$28.0200 / $114.1200 | Buy Now |