Part Details for PC81101NSZ0F by Sharp Corp
Overview of PC81101NSZ0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC81101NSZ0F
PC81101NSZ0F CAD Models
PC81101NSZ0F Part Data Attributes
|
PC81101NSZ0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC81101NSZ0F
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Copper (Sn/Cu) |