Part Details for PC81710NSZ0X by Sharp Corp
Overview of PC81710NSZ0X by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PC81710NSZ0X
PC81710NSZ0X CAD Models
PC81710NSZ0X Part Data Attributes
|
PC81710NSZ0X
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC81710NSZ0X
Sharp Corp
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | BOX | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
Alternate Parts for PC81710NSZ0X
This table gives cross-reference parts and alternative options found for PC81710NSZ0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC81710NSZ0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP183(BL-TPL(T | Transistor Output Optocoupler | Toshiba America Electronic Components | PC81710NSZ0X vs TLP183(BL-TPL(T |
CNW11AV2X | Transistor Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, DIP-6 | Isocom LTD | PC81710NSZ0X vs CNW11AV2X |
CNY17-2.200 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | PC81710NSZ0X vs CNY17-2.200 |
TLP732 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | PC81710NSZ0X vs TLP732 |
TLP733F(LF5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PC81710NSZ0X vs TLP733F(LF5) |
TLP183(GB-TPL,E(T | Transistor Output Optocoupler | Toshiba America Electronic Components | PC81710NSZ0X vs TLP183(GB-TPL,E(T |
TLP733(LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PC81710NSZ0X vs TLP733(LF1) |
TLP385 | Transistor Optocoupler, 4-Pin SO6L | Toshiba America Electronic Components | PC81710NSZ0X vs TLP385 |
PC353TJ0000F | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINIFLAT-5 | Sharp Corp | PC81710NSZ0X vs PC353TJ0000F |
PS2652 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics Group | PC81710NSZ0X vs PS2652 |