-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC817X2J000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC817X2J000F
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
This table gives cross-reference parts and alternative options found for PC817X2J000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC817X2J000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC817X0NSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC817X2J000F vs PC817X0NSZ0F |
PC714V0YSZXF | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Sharp Corp | PC817X2J000F vs PC714V0YSZXF |
PC817XP9J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | Sharp Corp | PC817X2J000F vs PC817XP9J00F |
PC714V0NSZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | PC817X2J000F vs PC714V0NSZX |
PC123XNYIP0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sharp Corp | PC817X2J000F vs PC123XNYIP0F |
PC123X9NFZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sharp Corp | PC817X2J000F vs PC123X9NFZ0F |
PC713V3NIZXF | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-6 | Sharp Corp | PC817X2J000F vs PC713V3NIZXF |
PC714V0YSZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | PC817X2J000F vs PC714V0YSZX |
PC714V8NSZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | PC817X2J000F vs PC714V8NSZX |
PC817X9J000F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | PC817X2J000F vs PC817X9J000F |