Part Details for PC817X2NIP1B by Sharp Microelectronics of the Americas
Overview of PC817X2NIP1B by Sharp Microelectronics of the Americas
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC817X2NIP1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC817X2NIP1B
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler RoHS: Compliant | 7346 |
|
$0.1540 / $0.6000 | Buy Now |
|
Bristol Electronics | 2603 |
|
RFQ | ||
DISTI #
PC817X2NIP1B
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, PC817 Min Qty: 1 | 2000 |
|
$0.1780 / $0.8590 | Buy Now |
DISTI #
PC817X2NIP1B
|
Avnet Silica | SHPPC817X2NIP1B (Alt: PC817X2NIP1B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Silica - 16000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | 7285 |
|
$0.0738 / $0.1313 | Buy Now |
|
New Advantage Corporation | PHOTOCOUPLER RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.1766 / $0.1898 | Buy Now |
|
Sense Electronic Company Limited | SOP4 | 11701 |
|
RFQ |